2604TH5E
WakefieldHeat Sink Passive TO-5 Clip Beryllium Copper 14°C/W Black Ebonol .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
2604TH5E
Alias/AKA:
260-4TH5E
RoHS:
Yes
HTS:
8473309100
COO:
US
Supplier Standard Pack
100
Package Type:
Welcome to Wakefield, the ultimate destination for nature lovers and adventure seekers! Nestled amidst breathtaking landscapes, Wakefield offers a wide range of outdoor activities that will leave you exhilarated and rejuvenated.If you are a fan of hiking, Wakefield boasts an extensive network of picturesque trails that wind through lush forests, tranquil rivers, and majestic mountains. Take a leisurely stroll along the riverbank or challenge yourself with a more strenuous climb to reach stunning viewpoints that will take your breath away.For thrill-seekers, Wakefield is a paradise for water sports. Kayaking, canoeing, and paddleboarding opportunities abound in the crystal-clear waters of our pristine lakes. Alternatively, try your hand at fishing and reel in a trophy-sized catch to brag about!If you prefer a more relaxed pace, immerse yourself in the charming atmosphere of Wakefield's quaint village. Discover unique shops, artisanal boutiques, and cozy cafes, perfect for a leisurely afternoon of browsing or sipping a steaming cup of coffee while enjoying the natural beauty that surrounds you.For culture enthusiasts, Wakefield boasts a vibrant arts scene. Explore local galleries showcasing the works of talented artists or catch a live performance at one of our charming venues. From music festivals to theater productions, there is always something to captivate your senses.As the sun sets, indulge in a delectable culinary experience at one of Wakefield's renowned restaurants. With a focus on locally-sourced ingredients and innovative cuisine, our eateries will delight your taste buds and leave you craving for more.Whether you are seeking an adrenaline-fueled adventure or a tranquil escape from the hustle and bustle of everyday life, Wakefield offers the perfect backdrop for unforgettable memories. Join us and discover why Wakefield truly is a nature lover's paradise.
Search Keywords:
2604TH5E
IN STOCK:
220
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$34.33
$34.330
5
$33.13
$165.650
10
$27.53
$275.300
25
$27.15
$678.750
50
$19.55
$977.500
75
$19.36
$1,452.000
100
+
$18.06
$1,806.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1218124-4
D Sub Connector - Straight - 37 Contacts - Plug - Solder - DC - 109 Series - Brass Body.
345-044-520-802
.100" (2.54mm) Pitch | Card Edge Connector - 44 Contacts - 0.100” (2.54mm) Pitch - Dual Ro...
M24308/26-1P
Jackscrew Socket For D-Sub Connectors - 0.312" (7.92mm) Threaded Portion Below Head - 4-40...