260-6SH5E
WakefieldHeat Sink Passive TO-5 Clip Beryllium Copper 14°C/W Black Ebonol .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
260-6SH5E
RoHS:
Yes
HTS:
8473309100
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Device Cooled:
TO-5
Attachment Method:
Clip
Dimension:
14.1 x 9.4 mm
Thermal Resistance:
14 °C/W
Finish:
Black Ebonol
The WAKEFIELD 260-6SH5E Heat Sink Passive TO-5 Clip is a high-performance cooling solution designed to efficiently dissipate heat from TO-5 package components. Made from high-quality beryllium copper, this heat sink clip boasts excellent thermal conductivity and durability. With a low thermal resistance of 14°C/W, it helps maintain optimal operating temperatures and prolongs the lifespan of sensitive electronic devices. The sleek black Ebonol finish not only adds a professional look but also enhances heat dissipation by increasing surface area. Easy to install and compatible with various TO-5 devices, this heat sink clip is the ideal choice for reliable and effective thermal management.
Search Keywords:
2606SH5E
IN STOCK:
170
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$20.48
$20.480
5
$18.34
$91.700
10
$17.86
$178.600
25
$17.67
$441.750
50
$17.49
$874.500
75
$17.32
$1,299.000
100
+
$17.15
$1,715.000
DOWNLOADS