help desk software
DATA SHEET

265-118ABHE-22

Wakefield

Heat Sink Passive Vertical Thru-Hole 7°C/W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
265-118ABHE-22
Alias/AKA:
265118ABHE22
RoHS:
Yes
HTS:
8473309100
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2240
Package Type:
Device Cooled:
N/A
Attachment Method:
N/A
Dimension:
25.4 x 12.7 x 30 mm
Thermal Resistance:
7@200LFM °C/W
Finish:
N/A
The 265118ABHE22 is heat sink with dimensions: 1.180" (29.97mm) x 1.000" (25.40mm) x 0.500" (12.70mm).
Search Keywords:
265118ABHE22
IN STOCK: 3,120
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
560
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.320
$33.000
100
$1.274
$127.400
250
$1.254
$313.500
560
$1.236
$692.160
1,120
$1.217
$1,363.040
1,680
$0.932
$1,565.760
2,240 +
$0.706
$1,581.440
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides