help desk software
DATA SHEET

280-AB

Wakefield

Heat Sink Passive TO-202/TO-220 Thru-Hole Aluminum 6°C/W Black Anodized

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
280-AB
RoHS:
Yes
HTS:
8542900000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Device Cooled:
TO-202,TO-220
Attachment Method:
N/A
Dimension:
44.5 x 17.8 x 9.4 mm
Thermal Resistance:
6@400LFM °C/W
Finish:
Black Anodized
Heat Sink Passive TO-202/TO-220 Thru-Hole Aluminum 6°C/W Black Anodized
Search Keywords:
280AB
IN STOCK: 2,012
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.4140
$41.400
500
$0.3360
$168.000
2,500
$0.2953
$738.250
5,000
$0.2756
$1,378.000
7,500
$0.2710
$2,032.500
25,000
$0.2369
$5,922.500
50,000 +
$0.2334
$11,670.000
Tools/3D Models
Product Guides