Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
286-AB
RoHS:
Yes
HTS:
8473309100
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Device Cooled:
TO-220
Attachment Method:
Solder
Dimension:
35.1 x 25.4 x 12.7 mm
Thermal Resistance:
58 °C/4W
Finish:
Black Anodized
Heat Sink Passive TO-220 Thru-Hole Aluminum 58°C/4W Black Anodized
Search Keywords:
286AB
Possible Replacement options available. See Alternatives
IN STOCK:
4,066
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5412
$27.060
500
$0.5172
$258.600
1,000
$0.5120
$512.000
2,500
$0.3402
$850.500
5,000
$0.3368
$1,684.000
10,000
$0.3334
$3,334.000
15,000
$0.3301
$4,951.500
25,000
+
$0.3268
$8,170.000
DOWNLOADS