Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
287-1ABE
Alias/AKA:
2871ABE
RoHS:
Yes
HTS:
8473309100
COO:
TW
Supplier Standard Pack
1190
Package Type:
Device Cooled:
N/A
Attachment Method:
Through Hole
Dimension:
25.4 x 12.7 x 30 mm
Thermal Resistance:
7.8@200LFM °C/W
Finish:
N/A
The WAKEFIELD part 287-1ABE is a high-quality heat sink designed for optimal heat dissipation in electronic devices. This passive vertical thru-hole heat sink has an impressive thermal resistance of 7.8°C/W, ensuring efficient cooling even under heavy loads. Whether you're working with power amplifiers, transistors, or any other heat-generating components, this heat sink is a reliable and effective solution for maintaining optimal temperature levels. With its compact design and durable construction, the WAKEFIELD part 287-1ABE is the perfect choice for electronics engineers seeking a high-performance cooling solution.
Search Keywords:
2871ABE
IN STOCK:
10,576
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7129
$35.645
250
$0.6303
$157.575
1,190
$0.5127
$610.113
3,570
$0.4976
$1,776.432
5,950
$0.4888
$2,908.360
8,330
$0.4839
$4,030.887
10,710
$0.4732
$5,067.972
15,470
+
$0.4685
$7,247.695
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AGP-09-G-ME
Connector Accessories 9 POS D-Sub Cover Metalized
24-6337-0027
Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool
24-6337-0061
Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 1.50mm (0.062in) - 1 lb Spool
76SB02ST
Switch DIP ON OFF SPST 2 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...
G6B-2114P-US-DC12
Power Relay 12VDC 5A SPST-NO/SPST-NC( (20mm 11mm 11mm)) THT