help desk software
DATA SHEET

287-2AB

Wakefield

Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6.4°C/W Black Anodized

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
287-2AB
RoHS:
No
HTS:
8542900000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Device Cooled:
TO-220
Attachment Method:
Solderable Wave
Dimension:
25.4 x 25.4 x 30 mm
Thermal Resistance:
6.4@200LFM °C/W
Finish:
Black Anodized
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6.4°C/W Black Anodized
Search Keywords:
2872AB
IN STOCK: 928
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.386
$34.650
250
$1.091
$272.750
500
$1.033
$516.500
1,000
$0.998
$998.000
2,500
$0.949
$2,372.500
5,000
$0.918
$4,590.000
7,500
$0.904
$6,780.000
10,000 +
$0.890
$8,900.000
Tools/3D Models
Product Guides