Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
288-1ABE
Alias/AKA:
2881ABE
RoHS:
Yes
HTS:
8473309100
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Device Cooled:
TO-202,TO-220
Attachment Method:
N/A
Dimension:
22.2 x 5.5 x 31.8 mm
Thermal Resistance:
12@200LFM °C/W
Finish:
N/A
Heat Sink Passive TO-202/TO-220 Thru-Hole 12°C/W
Search Keywords:
2881ABE
IN STOCK:
1,156
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$0.863
$21.575
250
$0.756
$189.000
500
$0.748
$374.000
2,000
$0.740
$1,480.000
4,000
$0.733
$2,932.000
6,000
$0.725
$4,350.000
8,000
$0.718
$5,744.000
10,000
+
$0.711
$7,110.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides