help desk software
DATA SHEET

290-1AB

Wakefield

Heat Sink Passive TO-218/TO-202/TO-220 Screw Mount Aluminum 44°C/2W Black Anodized .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
290-1AB
Alias/AKA:
2901AB
RoHS:
Yes
HTS:
8473309100
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
800
Package Type:
Device Cooled:
TO-218,TO-202,TO-220
Attachment Method:
N/A
Dimension:
30 x 25.4 x 12.7 mm
Thermal Resistance:
44 °C/2W
Finish:
Black Anodized
The WAKEFIELD part 290-1AB is a high-quality heat sink designed for passive cooling of TO-218, TO-202, and TO-220 electronic components. Made with durable aluminum material, this heat sink efficiently dissipates heat generated by electronic devices, ensuring optimal performance and longevity. With its screw mount design, installation is quick and hassle-free. The heat sink is coated with a black anodized finish, providing excellent thermal conductivity and corrosion resistance. Operating at a temperature of 44°C, this heat sink offers an impressive power rating of 2W. Enhance the reliability and efficiency of your electronic components with the WAKEFIELD part 290-1AB heat sink.
Search Keywords:
2901AB
IN STOCK: 12,373
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4480
$22.400
800
$0.3294
$263.520
1,600
$0.3261
$521.760
3,200
$0.3210
$1,027.200
5,600
$0.3161
$1,770.160
8,000
$0.3129
$2,503.200
10,400
$0.3031
$3,152.240
15,200 +
$0.2900
$4,408.000
Tools/3D Models
Product Guides