Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
290-2AB
Alias/AKA:
2902AB
RoHS:
Yes
HTS:
8473309100
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
700
Device Cooled:
TO-218,TO-202,TO-220
Attachment Method:
N/A
Dimension:
30 x 25.4 x 12.7 mm
Thermal Resistance:
22 °C/W
Finish:
Black Anodized
Heat Sink Passive TO-218/TO-202/TO-220 Aluminum 22°C/W Black Anodized
Search Keywords:
2902AB
IN STOCK:
2,895
Ships today, if you order in
Minimum Order:
700
Multiple:
700
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
700
$0.3003
$210.210
1,400
$0.2971
$415.940
2,800
$0.2927
$819.560
5,600
$0.2888
$1,617.280
7,700
$0.2859
$2,201.430
10,500
$0.2683
$2,817.150
15,400
$0.2656
$4,090.240
25,200
+
$0.2630
$6,627.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides