Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
291-H36AB
Alias/AKA:
291H36AB
RoHS:
Yes
HTS:
8473309100
COO:
TW
Supplier Standard Pack
1800
Package Type:
Device Cooled:
TO-220
Attachment Method:
Clip
Dimension:
25.4 x 9.1 x 21.8 mm
Thermal Resistance:
16 °C/W
Finish:
Black Anodized
Heat Sink Passive TO-220 Clip Aluminum 16°C/W Black Anodized
Search Keywords:
291H36AB
IN STOCK:
2,410
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5492
$27.460
500
$0.4519
$225.950
1,800
$0.4157
$748.260
3,600
$0.3999
$1,439.640
5,400
$0.3939
$2,127.060
9,000
$0.3829
$3,446.100
10,800
$0.3510
$3,790.800
16,200
+
$0.3457
$5,600.340
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides