help desk software
DATA SHEET

301M

Wakefield

Heat Sink Passive Stud Mount Aluminum Alloy 2.5°C/W Black Anodized .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
301M
RoHS:
Yes
HTS:
7616995090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
Device Cooled:
N/A
Attachment Method:
Stud Mount
Dimension:
50.8 x 50.8 x 19.1 mm
Thermal Resistance:
2.5@250LFM °C/W
Finish:
Black Anodized
Upgrade your cooling system with the WAKEFIELD part 301M, a Heat Sink Passive Stud Mount made from high-quality aluminum alloy. This black anodized heat sink offers excellent thermal performance with a thermal resistance of 2.5°C/W, ensuring optimal heat dissipation for your components. Mounting studs provide easy installation, making it a convenient choice for your cooling needs. Invest in the WAKEFIELD 301M for efficient heat management and improved performance.
Search Keywords:
301M
IN STOCK: 175
Can Ship immediately
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$32.41
$32.410
5
$30.32
$151.600
25
$28.06
$701.500
50
$26.86
$1,343.000
150
$25.07
$3,760.500
300
$22.84
$6,852.000
600 +
$21.21
$12,726.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides