help desk software
DATA SHEET

301N

Wakefield

Heat Sink Passive Stud Mount Aluminum Alloy 2.5°C/W Black Anodized .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
301N
RoHS:
Yes
HTS:
7616995090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
125
Device Cooled:
N/A
Attachment Method:
Stud Mount
Dimension:
50.8 x 50.8 x 19.1 mm
Thermal Resistance:
2.5@250LFM °C/W
Finish:
Black Anodized
The WAKEFIELD part 301N is a high-quality and efficient heat sink designed for passive stud mounting. Made from durable aluminum alloy with a sleek black anodized finish, this heat sink offers excellent thermal conductivity, dissipating heat effectively and ensuring optimal performance for your electronic components. With a thermal resistance of 2.5°C/W, it efficiently transfers heat away, preventing overheating and prolonging the lifespan of your devices. Its stud mount design allows for easy installation and provides a secure and stable fit. Upgrade your heat dissipation system with the WAKEFIELD part 301N for improved reliability and performance.
Search Keywords:
301N
IN STOCK: 120
Ships today, if you order in
MOQ for out of Stock Qty:
63
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$61.20
$61.200
10
$60.28
$602.800
25
$59.38
$1,484.500
50
$58.49
$2,924.500
63
$57.61
$3,629.430
125
$30.74
$3,842.500
188
$21.58
$4,057.040
250 +
$21.15
$5,287.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides