help desk software
DATA SHEET

302N

Wakefield

Heat Sink Passive Stud Mount Aluminum Alloy 1.8°C/W Black Anodized

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
302N
RoHS:
Yes
HTS:
7616995090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Device Cooled:
N/A
Attachment Method:
Stud Mount
Dimension:
50.8 x 50.8 x 38.1 mm
Thermal Resistance:
1.8@250LFM °C/W
Finish:
Black Anodized
Heat Sink Passive Stud Mount Aluminum Alloy 1.8°C/W Black Anodized
Search Keywords:
302N
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$85.00
$2,125.000
50
$45.00
$2,250.000
75
$31.67
$2,375.250
100 +
$31.03
$3,103.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides