help desk software
DATA SHEET

3685589

Wakefield

Type I Extractor Handle, 15 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
3685589
RoHS:
Yes
HTS:
8302416045
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
79
Component Mounting Hole (Imperial):
N/A
Application Mounting Hole (Metric):
N/A
Family:
3685.589
Color:
Black10035
Board Thickness (Imperial):
N/A
Board Thickness (Metric):
N/A
Finish:
N/A
Component Mounting Hole (Metric):
N/A
Application Mounting Hole (Imperial):
N/A
Type I Extractor Handle, 15 mm
Search Keywords:
3685589
IN STOCK: 242
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.529
$27.645
79
$4.811
$380.069
158
$4.497
$710.526
316
$4.259
$1,345.844
553
$3.970
$2,195.410
1,027
$3.753
$3,854.331
2,528
$3.716
$9,394.048
5,056 +
$3.679
$18,601.024
Tools/3D Models
Product Guides