3686902
WakefieldInjector/Extractor Handle Type IV, Handle With Micro-Switch .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
3686902
RoHS:
Yes
HTS:
8302416045
COO:
DE
Supplier Standard Pack
39
Finish:
N/A
Family:
3686.902
Component Mounting Hole (Metric):
N/A
Application Mounting Hole (Metric):
N/A
Board Thickness (Metric):
N/A
Component Mounting Hole (Imperial):
N/A
Color:
Black10035
Application Mounting Hole (Imperial):
N/A
Board Thickness (Imperial):
N/A
Keep your vehicle running smoothly with this Injector/Extractor Handle Type IV. This handle features a convenient micro-switch for easy operation, making it a must-have tool for any automotive enthusiast or professional mechanic. Upgrade your toolbox with this high-quality and durable handle for all your injector and extraction needs.
Search Keywords:
3686902
IN STOCK:
393
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$10.12
$50.600
39
$9.09
$354.510
78
$8.73
$680.940
117
$8.37
$979.290
273
$7.98
$2,178.540
507
$7.70
$3,903.900
1,014
+
$7.56
$7,665.840
Product Guides
CUSTOMERS
ALSO BOUGHT
1840434
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1432791-1
Electromechanical Relay 12VDC 90Ohm 35(NO)/20(NC)A SPDT (31.6x26.5x49.9)mm Flange General ...
170-201-170L003
Male Machined Contact Crimp
P1166.153T
Inductor Power Shielded Wirewound 11.3uH/15uH 20% 100KHz 1.4A 92mOhm DCR T/R
ULV4F2BSS531
Vandal Resistant Switch ULV4 SPDT 3A AC 250V Green On-(On) Disc by Waytek