431K
WakefieldHeat Sink Passive TO-3 Stud Mount Aluminum Alloy 0.4°C/W Black Anodized .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
431K
RoHS:
Yes
HTS:
7616995090
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
50
Device Cooled:
TO-3
Attachment Method:
Stud Mount
Dimension:
76.2 x 120.7 x 76.2 mm
Thermal Resistance:
0.4@250LFM °C/W
Finish:
Black Anodized
This Heat Sink Passive TO-3 Stud Mount is designed for efficient heat dissipation in electronic applications. Made of durable aluminum alloy with a black anodized finish, it offers a thermal resistance of 0.4°C/W, ensuring optimal thermal management for TO-3 components. The stud mount design makes installation easy and secure. Ideal for a wide range of electronic devices requiring effective heat sinking capabilities.
Search Keywords:
431K
IN STOCK:
0
On Order:
150
can ship 11/21/24
MOQ for out of Stock Qty:
13
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$25.77
$25.770
5
$24.88
$124.400
10
$23.50
$235.000
13
$23.27
$302.510
25
$21.79
$544.750
38
$21.58
$820.040
50
+
$19.60
$980.000
DOWNLOADS