help desk software
DATA SHEET

510-12M

Wakefield

Heat Sink Passive 0.062°C/W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
510-12M
Alias/AKA:
51012M
RoHS:
Yes
HTS:
7616995090
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Device Cooled:
N/A
Attachment Method:
N/A
Dimension:
304.8 x 187.45 x 78.9 mm
Thermal Resistance:
0.062@100CFM °C/W
Finish:
N/A
Heat Sink Passive 0.062°C/W
Search Keywords:
51012M
IN STOCK: 17
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$112.92
$112.920
5
$111.16
$555.800
7
$108.54
$759.780
13
$105.92
$1,376.960
19
$104.86
$1,992.340
25 +
$97.00
$2,425.000
Tools/3D Models
Product Guides