help desk software
DATA SHEET

547-45AB

Wakefield

Heat Sink Passive Vertical Aluminum 2.1°C/W Black Anodized

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
547-45AB
Alias/AKA:
54745AB
RoHS:
Yes
HTS:
7616995090
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Device Cooled:
N/A
Attachment Method:
N/A
Dimension:
36.8 x 57.9 x 11.4 mm
Thermal Resistance:
2.1@300LFM °C/W
Finish:
Black Anodized
Heat Sink Passive Vertical Aluminum 2.1°C/W Black Anodized
Search Keywords:
54745AB
IN STOCK: 30
Ships today, if you order in
On Order:
2,000   can ship 2/24/25 
Minimum Order:
10
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.31
$33.100
50
$2.77
$138.500
250
$2.57
$642.500
500
$2.46
$1,230.000
1,000
$1.88
$1,880.000
2,500
$1.37
$3,425.000
5,000
$1.33
$6,650.000
7,500 +
$1.30
$9,750.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides