help desk software
DATA SHEET

624-60AB

Wakefield

Heat Sink Passive BGA Pin Array Adhesive Aluminum Black Anodized

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
624-60AB
Alias/AKA:
62460AB
RoHS:
Yes
HTS:
7616995090
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1100
Package Type:
Device Cooled:
BGA
Attachment Method:
Adhesive
Dimension:
21 x 21 x 15.2 mm
Thermal Resistance:
N/A
Finish:
Black Anodized
Heat Sink Passive BGA Pin Array Adhesive Aluminum Black Anodized
Search Keywords:
62460AB
IN STOCK: 1,294
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.391
$34.775
250
$1.145
$286.250
500
$1.097
$548.500
1,100
$1.053
$1,158.300
3,300
$0.906
$2,989.800
5,500
$0.884
$4,862.000
7,700
$0.871
$6,706.700
11,000 +
$0.783
$8,613.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides