625-25AB
WakefieldHeat Sink - Top Mount - BGA - Thermal Tape, Adhesive (Included) - 0.984" (25.00mm) Square - 6.35mm Pin Fins - 12.00°C/W @ 500 LFM - Aluminum. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
625-25AB
Alias/AKA:
62525AB
RoHS:
Yes
HTS:
7616995090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1600
Device Cooled:
BGA
Attachment Method:
Adhesive
Dimension:
25 x 25 x 6.4 mm
Thermal Resistance:
N/A
Finish:
Black Anodized
The WAKEFIELD part 625-25AB is a high-quality heat sink designed specifically for passive BGA pin array applications. It features a durable adhesive that ensures secure attachment to the BGA pin array, while its aluminum construction provides excellent heat dissipation properties. The heat sink is finished with a sleek black anodized coating, adding a touch of elegance to any electronics application. With its reliable performance and attractive design, the WAKEFIELD 625-25AB is the perfect choice for effectively managing heat in BGA pin array setups.
Search Keywords:
62525AB
IN STOCK:
1,376
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
400
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$3.24
$32.400
100
$3.19
$319.000
250
$3.14
$785.000
400
$3.09
$1,236.000
800
$1.90
$1,520.000
1,200
$1.51
$1,812.000
1,600
+
$1.48
$2,368.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
5104338-1
A/L LOW PRO HDR 10P VERT HT
5796055-1
D-Sub Connector - Receptacle - 68 Position - 2 Rows - Shielded - Housing/Shell (M2.6) - So...
555-4001F
555 Series 2 mm Quad Right Angle CBI R,R,R,R
EEF-CX0J151XR
Cap Aluminum Polymer 150uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 5600mA 2000h 105Ã...
181-015-213R531
Female High-Density .350" Footprint D-Sub 15 Position Right Angle Dip Solder