help desk software
DATA SHEET

625-25ABT4

Wakefield

Heat Sink Passive BGA Pin Array Adhesive Aluminum Black Anodized

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
625-25ABT4
RoHS:
No
HTS:
8542900000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1600
Package Type:
Device Cooled:
BGA
Attachment Method:
Adhesive
Dimension:
25 x 25 x 6.4 mm
Thermal Resistance:
N/A
Finish:
Black Anodized
Life Cycle:
Discontinued & Replaced
Heat Sink Passive BGA Pin Array Adhesive Aluminum Black Anodized
Search Keywords:
62525ABT4
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.662
$2.662
10
$2.420
$24.200
100
$1.904
$190.400
250
$1.804
$451.000
500
$1.743
$871.500
1,600
$1.656
$2,649.600
3,200
$1.092
$3,494.400
6,400
$1.056
$6,758.400
8,000 +
$1.039
$8,312.000
Tools/3D Models
Product Guides