626-20ABPE
WakefieldHeat Sink Passive TO-218/TO-220 Solderable Wave Aluminum 4.7°C/W Black Anodized
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
626-20ABPE
Alias/AKA:
62620ABPE
RoHS:
Yes
HTS:
7616995090
COO:
CN
Supplier Standard Pack
350
Package Type:
Device Cooled:
TO-218,TO-220
Attachment Method:
Solderable Wave
Dimension:
34.9 x 12.7 x 50.8 mm
Thermal Resistance:
4.7@200LFM °C/W
Finish:
Black Anodized
Heat Sink Passive TO-218/TO-220 Solderable Wave Aluminum 4.7°C/W Black Anodized
Search Keywords:
62620ABPE
IN STOCK:
458
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
175
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$2.22
$22.200
50
$2.19
$109.500
100
$2.15
$215.000
175
$2.12
$371.000
350
$1.59
$556.500
525
$1.48
$777.000
700
+
$1.45
$1,015.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides