help desk software
DATA SHEET

627-25ABPE

Wakefield

Heat Sink Passive TO-218/TO-220 Solderable Wave Aluminum 4.2 °C/W Black Anodized

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
627-25ABPE
RoHS:
Yes
HTS:
7616995090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
280
Device Cooled:
TO-218,TO-220
Attachment Method:
Solderable Wave
Dimension:
34.9 x 12.7 x 63.5 mm
Thermal Resistance:
4.2@200LFM °C/W
Finish:
Black Anodized
Heat Sink Passive TO-218/TO-220 Solderable Wave Aluminum 4.2 °C/W Black Anodized
Search Keywords:
62725ABPE
IN STOCK: 0
MOQ for out of Stock Qty:
280
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
280
$3.74
$1,047.200
560
$2.30
$1,288.000
840
$1.82
$1,528.800
1,120 +
$1.79
$2,004.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides