help desk software
DATA SHEET

634-10ABPE

Wakefield

Heat Sink Passive TO-218/TO-220 Vertical Thru-Hole Aluminum Black Anodized .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
634-10ABPE
Alias/AKA:
63410ABPE
RoHS:
Yes
HTS:
7616995090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1100
Device Cooled:
TO-218,TO-220
Attachment Method:
Screw
Dimension:
25.4 mm
Thermal Resistance:
N/A
Finish:
Black Anodized
The WAKEFIELD part 634-10ABPE is a vertical thru-hole heat sink designed for use with TO-218 and TO-220 transistors. Made from high-quality aluminum and featuring a sleek black anodized finish, this passive heat sink efficiently dissipates heat to prevent overheating and maximize the performance of your electronic components. Its compact design and easy installation make it an ideal choice for various applications. Upgrade your thermal management system with the WAKEFIELD part 634-10ABPE and keep your electronics cool and reliable.
Search Keywords:
63410ABPE
IN STOCK: 1,592
Ships today, if you order in
On Order:
6,600   can ship 2/24/25 
Minimum Order:
25
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.67
$41.750
100
$1.40
$140.000
250
$1.36
$340.000
500
$1.30
$650.000
1,100
$1.24
$1,364.000
3,300
$1.04
$3,432.000
5,500
$1.02
$5,610.000
7,700 +
$1.01
$7,777.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides