Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
637-15ABP
RoHS:
No
HTS:
8542900000
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Device Cooled:
TO-220
Attachment Method:
N/A
Dimension:
34.9 x 12.7 x 38.1 mm
Thermal Resistance:
10.83 °C/W
Finish:
Black Anodized
Heat Sink Passive TO-220 Aluminum 10.83°C/W Black Anodized
Search Keywords:
63715ABP
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
4,258
Can Ship immediately
Minimum Order:
20
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
20
$1.7300
$34.600
25
$1.1500
$28.750
100
$1.0505
$105.050
500
$0.9979
$498.950
1,000
$0.9481
$948.100
2,500
$0.5455
$1,363.750
10,000
+
$0.4675
$4,675.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8411K11
Pusbutton Switch - Tubular - SPST-NO - 3/4A@125Vacdc, 1/4A@250Vacdc - 15/32-32 - Black Plu...
DX6R3E-02
Relay SSR 30mA 30V DC-IN 3A 60V DC-OUT 4-Pin
1608800000
Accessory - ZDU 2.5/4AN - ZSI - ZSI - ZTR - ZPE Series Terminal Blocks - End Plate - Z Ser...
657-20ABPE
Heat Sink - Board Level - Vertical - TO-218, TO-220, TO-247 - Bolt On and PC Pin - Rectang...
EV100AAANA
Electromechanical Relay 9V to 36VDC 100A SPST-NO-DM Bottom Mount Contactor Relay