help desk software
DATA SHEET

647-20ABPE

Wakefield

Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 3.1°C/W Black Anodized .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
647-20ABPE
RoHS:
Yes
HTS:
7616995090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Device Cooled:
TO-220
Attachment Method:
Solderable Wave
Dimension:
41.9 x 25.4 x 50.8 mm
Thermal Resistance:
3.1@200LFM °C/W
Finish:
Black Anodized
The WAKEFIELD part 647-20ABPE is a high-quality heat sink designed for passive cooling in electronic applications. With a vertical through-hole design and TO-220 compatibility, this aluminum heat sink efficiently dissipates heat to keep components running at optimal temperatures. It features a black anodized finish for enhanced heat absorption and durability. Delivering a thermal resistance of 3.1°C/W, this heat sink ensures efficient heat dissipation, preventing overheating and prolonging the lifespan of electronic devices.
Search Keywords:
64720ABPE
IN STOCK: 600
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
150
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.38
$23.800
25
$2.34
$58.500
50
$2.31
$115.500
100
$2.27
$227.000
150
$2.24
$336.000
300
$1.68
$504.000
450
$1.57
$706.500
600 +
$1.54
$924.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides