657-15ABPN
WakefieldHeat Sink Passive TO-218/TO-220/TO-247 Solderable Wave Aluminum 3.3°C/W Black Anodized
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
657-15ABPN
RoHS:
No
HTS:
8542900000
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Device Cooled:
TO-218,TO-220,TO-247
Attachment Method:
Solderable Wave
Dimension:
41.9 x 25.4 x 38.1 mm
Thermal Resistance:
3.3@200LFM °C/W
Finish:
Black Anodized
Life Cycle:
Discontinued & Replaced
Heat Sink Passive TO-218/TO-220/TO-247 Solderable Wave Aluminum 3.3°C/W Black Anodized
Search Keywords:
65715ABPN
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
33
Can Ship immediately
Minimum Order:
25
Quantity
Unit Price
Ext. Price
25
$1.650
$41.250
200
$1.298
$259.600
400
$1.230
$492.000
600
$1.212
$727.200
1,000
$1.188
$1,188.000
2,600
$0.979
$2,545.400
5,000
$0.903
$4,515.000
7,600
+
$0.890
$6,764.000
Product Guides