help desk software
DATA SHEET

657-20ABPE

Wakefield

Heat Sink - Board Level - Vertical - TO-218, TO-220, TO-247 - Bolt On and PC Pin - Rectangular, Fins - 6.0W @ 32°C - 5.30°C/W - Aluminum - Black. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
657-20ABPE
RoHS:
Yes
HTS:
7616995090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Device Cooled:
TO-218,TO-220,TO-247
Attachment Method:
Screw
Dimension:
41.9 x 25.4 x 50.8 mm
Thermal Resistance:
2.9@200LFM °C/W
Finish:
Black Anodized
The WAKEFIELD 657-20ABPE is a high-quality heat sink designed for efficient heat dissipation in electronic devices. With its passive cooling system and vertical thru-hole design, this aluminum heat sink is compatible with TO-218, TO-220, and TO-247 packages. The black anodized finish not only enhances its appearance but also improves its thermal performance. With a low thermal resistance of 2.9°C/W, this heat sink effectively draws away heat, ensuring the optimal operation of your electronic components. Say goodbye to overheating issues with the reliable and stylish WAKEFIELD 657-20ABPE heat sink.
Search Keywords:
65720ABPE
IN STOCK: 428
Can Ship immediately
On Order:
3,000   can ship 2/24/25 
Minimum Order:
10
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$1.92
$19.200
150
$1.56
$234.000
300
$1.49
$447.000
600
$1.43
$858.000
1,050
$1.37
$1,438.500
2,550
$1.33
$3,391.500
5,100
$1.20
$6,120.000
7,500 +
$1.07
$8,025.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides