help desk software
DATA SHEET

657-25ABPE

Wakefield

Heat Sink Passive TO-218/TO-220/TO-247 Solderable Wave Aluminum 2.7 °C/W Black Anodized .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
657-25ABPE
RoHS:
Yes
HTS:
7616995090
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
132
Package Type:
Device Cooled:
TO-218,TO-220,TO-247
Attachment Method:
Solderable Wave
Dimension:
41.9 x 25.4 x 63.5 mm
Thermal Resistance:
2.7@200LFM °C/W
Finish:
Black Anodized
This passive heat sink is designed for TO-218, TO-220, and TO-247 packages, offering excellent thermal performance with a thermal resistance of 2.7 °C/W. Made from high-quality aluminum and featuring a sleek black anodized finish, this heat sink is solderable and ideal for applications requiring efficient heat dissipation in a compact form factor. Keep your electronic components cool and reliable with this reliable and easy-to-install heat sink from WAKEFIELD.
Search Keywords:
65725ABPE
IN STOCK: 1,366
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.389
$23.890
132
$2.069
$273.108
264
$2.048
$540.672
528
$2.028
$1,070.784
1,056
$2.008
$2,120.448
2,508
$1.988
$4,985.904
5,016
$1.968
$9,871.488
7,524 +
$1.948
$14,656.752
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides