Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
658-35ABT4E
Alias/AKA:
65835ABT4E
RoHS:
Yes
HTS:
7616995090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1200
Package Type:
Device Cooled:
BGA
Attachment Method:
Adhesive
Dimension:
27.9 x 27.9 x 8.9 mm
Thermal Resistance:
N/A
Finish:
Black Anodized
Heat Sink Passive BGA Pin Array Adhesive Black Anodized
Search Keywords:
65835ABT4E
IN STOCK:
25
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$2.25
$22.500
100
$1.85
$185.000
250
$1.78
$445.000
500
$1.73
$865.000
1,200
$1.64
$1,968.000
3,600
$1.44
$5,184.000
6,000
$1.41
$8,460.000
8,400
+
$1.39
$11,676.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides