Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
658-45ABT2
RoHS:
Yes
HTS:
7616995090
Supplier Standard Pack
1
Package Type:
Device Cooled:
BGA
Attachment Method:
Adhesive
Dimension:
27.9 x 27.9 x 11.4 mm
Thermal Resistance:
N/A
Finish:
Black Anodized
Life Cycle:
Discontinued & Replaced
Heat Sink Passive BGA Pin Array Adhesive Black Anodized
Search Keywords:
65845ABT2
This product is discontinued, but still in stock
IN STOCK:
45
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.222
$22.220
100
$1.749
$174.900
250
$1.657
$414.250
500
$1.600
$800.000
1,000
$1.521
$1,521.000
2,500
$1.144
$2,860.000
5,000
$1.107
$5,535.000
7,500
+
$1.089
$8,167.500
Product Guides