help desk software
DATA SHEET

658-60ABT1

Wakefield

Heat Sink Passive BGA Pin Array Adhesive Black Anodized

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
658-60ABT1
RoHS:
No
HTS:
7616995090
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
700
Package Type:
Device Cooled:
BGA
Attachment Method:
Adhesive
Dimension:
27.9 x 27.9 x 15.2 mm
Thermal Resistance:
N/A
Finish:
Black Anodized
Life Cycle:
Discontinued & Replaced
Heat Sink Passive BGA Pin Array Adhesive Black Anodized
Search Keywords:
65860ABT1
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
10
Available in less than min:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.735
$2.735
10
$2.486
$24.860
100
$1.956
$195.600
250
$1.854
$463.500
700
$1.760
$1,232.000
1,400
$1.701
$2,381.400
2,800
$1.646
$4,608.800
5,600
$1.297
$7,263.200
7,700 +
$1.276
$9,825.200
Tools/3D Models
Product Guides