help desk software
DATA SHEET

658-60ABT3

Wakefield

Heat Sink Passive BGA Pin Array Adhesive Black Anodized

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
658-60ABT3
Alias/AKA:
65860ABT3
RoHS:
Yes
HTS:
7616995090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
700
Device Cooled:
BGA
Attachment Method:
Adhesive
Dimension:
27.9 x 27.9 x 15.2 mm
Thermal Resistance:
N/A
Finish:
Black Anodized
Heat Sink Passive BGA Pin Array Adhesive Black Anodized
Search Keywords:
65860ABT3
IN STOCK: 89
Ships today, if you order in
On Order:
1,400   can ship 3/17/25 
Minimum Order:
10
Factory Lead-Time
34 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.71
$27.100
100
$2.20
$220.000
250
$2.10
$525.000
700
$2.01
$1,407.000
1,400
$1.93
$2,702.000
2,800
$1.69
$4,732.000
5,600
$1.65
$9,240.000
7,700 +
$1.62
$12,474.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides