Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
659-65AB
Alias/AKA:
65965AB
RoHS:
Yes
HTS:
7616995090
COO:
CN
Supplier Standard Pack
300
Package Type:
Device Cooled:
BGA
Attachment Method:
Adhesive
Dimension:
36.8 x 36.8 x 16.5 mm
Thermal Resistance:
N/A
Finish:
Black Anodized
Heat Sink Passive BGA Pin Array Adhesive Black Anodized
Search Keywords:
65965AB
IN STOCK:
567
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
300
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.59
$39.750
50
$1.57
$78.500
100
$1.54
$154.000
300
$1.52
$456.000
600
$1.14
$684.000
900
$1.06
$954.000
1,200
+
$1.04
$1,248.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides