help desk software
DATA SHEET

660-29AB

Wakefield

Heat Sink Passive BGA Pin Array Black Anodized

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
660-29AB
Alias/AKA:
66029AB
RoHS:
Yes
HTS:
7616995090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
650
Package Type:
Device Cooled:
BGA
Attachment Method:
Adhesive
Dimension:
38.9 x 38.9 x 7.2 mm
Thermal Resistance:
N/A
Finish:
Black Anodized
Heat Sink Passive BGA Pin Array Black Anodized
Search Keywords:
66029AB
IN STOCK: 1,062
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.78
$27.800
100
$2.29
$229.000
250
$2.19
$547.500
650
$2.11
$1,371.500
1,300
$2.03
$2,639.000
2,600
$1.98
$5,148.000
5,200
$1.74
$9,048.000
7,800 +
$1.71
$13,338.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides