help desk software
DATA SHEET

662-15AG

Wakefield

Heat Sink Passive BGA Pin Array Adhesive Gold Iridite .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
662-15AG
Alias/AKA:
66215AGANO
RoHS:
Yes
HTS:
7616995090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
720
Package Type:
Device Cooled:
BGA
Attachment Method:
Adhesive
Dimension:
43.5 x 43.5 x 3.8 mm
Thermal Resistance:
N/A
Finish:
Gold Iridite
The WAKEFIELD part 662-15AG is a highly efficient and innovative passive heat sink designed specifically for BGA pin arrays. With its adhesive gold iridite coating, this heat sink offers superior thermal management and optimized heat dissipation for BGA components. The compact design ensures easy installation and helps maintain optimal temperature levels, preventing overheating and prolonging the lifespan of your electronic devices. Upgrade your cooling system with the WAKEFIELD 662-15AG and experience enhanced performance and reliability.
Search Keywords:
66215AG
IN STOCK: 1,069
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
360
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.33
$41.650
100
$8.20
$820.000
250
$8.08
$2,020.000
360
$7.96
$2,865.600
720
$4.21
$3,031.200
1,080
$2.96
$3,196.800
1,440 +
$2.90
$4,176.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides