Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
662-15AGT4
RoHS:
No
HTS:
8542900000
ECCN:
EAR99
Supplier Standard Pack
800
Package Type:
Device Cooled:
BGA
Attachment Method:
Adhesive
Dimension:
43.5 x 43.5 x 3.8 mm
Thermal Resistance:
N/A
Finish:
Gold Iridite
Heat Sink Passive BGA Pin Array Adhesive Gold Iridite
Search Keywords:
66215AGT4
IN STOCK:
668
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$3.388
$33.880
100
$2.666
$266.600
250
$2.526
$631.500
800
$2.319
$1,855.200
1,600
$2.284
$3,654.400
3,200
$1.840
$5,888.000
5,600
$1.810
$10,136.000
8,000
+
$1.726
$13,808.000
Product Guides