Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
667-10ABPP
RoHS:
No
HTS:
8542900000
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Device Cooled:
TO-220
Attachment Method:
Solderable Wave
Dimension:
34.9 x 12.7 x 25.4 mm
Thermal Resistance:
5.8@200LFM °C/W
Finish:
Black Anodized
Heat Sink Passive TO-220 Thru-Hole Aluminum 5.8°C/W Black Anodized
Search Keywords:
66710ABPP
IN STOCK:
18
Ships today, if you order in
You may purchase in-stock quantity up to 18
Minimum Order:
25
Available in less than min:
18
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$2.347
$2.347
25
$2.134
$53.350
100
$1.811
$181.100
250
$1.679
$419.750
500
$1.591
$795.500
1,000
$1.510
$1,510.000
2,500
$1.054
$2,635.000
5,000
$0.889
$4,445.000
7,500
+
$0.875
$6,562.500
Product Guides