help desk software
DATA SHEET

667-15ABPP

Wakefield

Heat Sink Passive TO-220 Thru-Hole Aluminum 5.5°C/W Black Anodized

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
667-15ABPP
RoHS:
No
HTS:
8542900000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Device Cooled:
TO-220
Attachment Method:
Solderable Wave
Dimension:
34.9 x 12.7 x 38.1 mm
Thermal Resistance:
5.5@200LFM °C/W
Finish:
Black Anodized
Heat Sink Passive TO-220 Thru-Hole Aluminum 5.5°C/W Black Anodized
Search Keywords:
66715ABPP
IN STOCK: 1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.638
$2.638
10
$2.398
$23.980
100
$1.887
$188.700
300
$1.788
$536.400
600
$1.727
$1,036.200
1,200
$1.641
$1,969.200
2,700
$1.235
$3,334.500
5,100
$1.063
$5,421.300
7,500 +
$1.046
$7,845.000
Tools/3D Models
Product Guides