Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
667-15ABPPE
Alias/AKA:
66715ABPPE
RoHS:
Yes
HTS:
7616995090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Device Cooled:
TO-220
Attachment Method:
Solderable Wave
Dimension:
34.9 x 12.7 x 38.1 mm
Thermal Resistance:
5.5@200LFM °C/W
Finish:
Black Anodized
Heat Sink Passive TO-220 Thru-Hole Aluminum 5.5°C/W Black Anodized
Search Keywords:
66715ABPPE
IN STOCK:
1,719
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$3.16
$31.600
50
$3.11
$155.500
100
$3.06
$306.000
250
$3.02
$755.000
500
$1.86
$930.000
750
$1.47
$1,102.500
1,000
+
$1.44
$1,440.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides