help desk software
DATA SHEET

667-20ABPP

Wakefield

Heat Sink Passive TO-220 Thru-Hole Aluminum 4.7°C/W Black Anodized

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
667-20ABPP
RoHS:
No
HTS:
7616995090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
270
Package Type:
Device Cooled:
TO-220
Attachment Method:
Solderable Wave
Dimension:
34.9 x 12.7 x 50.8 mm
Thermal Resistance:
4.7@200LFM °C/W
Finish:
Black Anodized
Heat Sink Passive TO-220 Thru-Hole Aluminum 4.7°C/W Black Anodized
Search Keywords:
66720ABPP
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
270
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
270
$3.146
$849.420
540
$1.936
$1,045.440
810
$1.533
$1,241.730
1,080 +
$1.502
$1,622.160
Tools/3D Models
Product Guides