677-20ABPE
WakefieldHeat Sink Passive TO-218/TO-220/TO-247 Solderable Wave Aluminum 2.8 °C/W Black Anodized
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
677-20ABPE
Alias/AKA:
67720ABPE
RoHS:
Yes
HTS:
7616995090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Device Cooled:
TO-218,TO-220,TO-247
Attachment Method:
Solderable Wave
Dimension:
41.9 x 25.4 x 50.8 mm
Thermal Resistance:
2.8@200LFM °C/W
Finish:
Black Anodized
Heat Sink Passive TO-218/TO-220/TO-247 Solderable Wave Aluminum 2.8 °C/W Black Anodized
Search Keywords:
67720ABPE
IN STOCK:
255
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$2.69
$26.900
150
$2.19
$328.500
300
$2.09
$627.000
600
$2.00
$1,200.000
1,050
$1.92
$2,016.000
2,550
$1.87
$4,768.500
5,100
$1.64
$8,364.000
7,500
+
$1.48
$11,100.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides