help desk software
DATA SHEET

680-10220

Wakefield

Heat Sink Passive TO-220 Aluminum 2°C/W Black Anodized

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
680-10220
Alias/AKA:
68010220
RoHS:
Yes
HTS:
8473309100
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Device Cooled:
TO-220
Attachment Method:
N/A
Dimension:
46 x 46 x 25.4 mm
Thermal Resistance:
2@400LFM °C/W
Finish:
Black Anodized
Heat Sink Passive TO-220 Aluminum 2°C/W Black Anodized
Search Keywords:
68010220
IN STOCK: 799
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$17.73
$35.460
10
$12.39
$123.900
25
$11.33
$283.250
63
$10.98
$691.740
125
$10.65
$1,331.250
188
$10.49
$1,972.120
250 +
$10.33
$2,582.500
Tools/3D Models
Product Guides