Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
690-3B
Alias/AKA:
6903B
RoHS:
Yes
HTS:
7616995090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Device Cooled:
TO-3
Attachment Method:
N/A
Dimension:
46.4 x 46.4 x 33.3 mm
Thermal Resistance:
2@400LFM °C/W
Finish:
Black Anodized
Heat Sink Passive TO-3 Aluminum 2°C/W Black Anodized
Search Keywords:
6903B
IN STOCK:
617
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$1.905
$47.625
100
$1.471
$147.100
250
$1.359
$339.750
500
$1.330
$665.000
1,000
$1.317
$1,317.000
2,500
$1.302
$3,255.000
5,000
$1.271
$6,355.000
7,500
+
$1.258
$9,435.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3299W-1-103
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.29mm (9.53 X 6.1 X 11.55mm) Pin ...
3540S-1-102L
Rotary Potentiometer - 1K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...
1716120000
Conn Terminal Block 2 POS 5.08mm Solder Thru-Hole 15A Box
9301-05-00
Reed Relays 5VDC 350Ohm 0.5A SPST-NO (6.09x22.86)mm SMD Dry
MS3102E16S-8P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port