help desk software
DATA SHEET

695-1B

Wakefield

Heat Sink Passive Stud Mount Aluminum 5.2°C/W Black Anodized

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
695-1B
Alias/AKA:
6951B
RoHS:
Yes
HTS:
8473399100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
600
Device Cooled:
N/A
Attachment Method:
Stud Mount
Dimension:
33.8 x 13.7 mm
Thermal Resistance:
5.2@400LFM °C/W
Finish:
Black Anodized
Heat Sink Passive Stud Mount Aluminum 5.2°C/W Black Anodized
Search Keywords:
6951B
IN STOCK: 197
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.172
$29.300
250
$0.964
$241.000
600
$0.924
$554.400
1,200
$0.887
$1,064.400
3,000
$0.853
$2,559.000
5,400
$0.715
$3,861.000
7,800
$0.704
$5,491.200
10,200 +
$0.694
$7,078.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides