help desk software
DATA SHEET

698-80AB

Wakefield

Heat Sink Passive BGA Pin Array Adhesive Black Anodized

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
698-80AB
RoHS:
Yes
HTS:
7616995090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Device Cooled:
BGA
Attachment Method:
Adhesive
Dimension:
53.3 x 53.3 x 20.3 mm
Thermal Resistance:
N/A
Finish:
Black Anodized
Heat Sink Passive BGA Pin Array Adhesive Black Anodized
Search Keywords:
69880AB
IN STOCK: 433
Can Ship immediately
MOQ for out of Stock Qty:
300
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$33.05
$33.050
10
$19.10
$191.000
25
$9.55
$238.750
100
$9.07
$907.000
300
$8.62
$2,586.000
600
$4.57
$2,742.000
900
$3.21
$2,889.000
1,200 +
$3.15
$3,780.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides