help desk software
DATA SHEET

882-200AB

Wakefield

Heat Sink Passive Radial Panel Mount 1.89°C/W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
882-200AB
Alias/AKA:
882200AB
RoHS:
Yes
HTS:
7616995090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Device Cooled:
N/A
Attachment Method:
N/A
Dimension:
69.8 x 69.8 x 50.8 mm
Thermal Resistance:
1.89@200LFM °C/W
Finish:
N/A
Heat Sink Passive Radial Panel Mount 1.89°C/W
Search Keywords:
882200AB
IN STOCK: 185
Ships today, if you order in
Minimum Order:
40
Multiple:
40
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$4.16
$166.400
80
$4.09
$327.200
120
$3.98
$477.600
280
$3.82
$1,069.600
520
$3.68
$1,913.600
1,000
$3.23
$3,230.000
2,520
$2.77
$6,980.400
5,000 +
$2.72
$13,600.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides