help desk software
DATA SHEET

882-50AB

Wakefield

Heat Sink Passive Radial Panel Mount 4.33°C/W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
882-50AB
Alias/AKA:
88250AB
RoHS:
Yes
HTS:
7616995090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Device Cooled:
N/A
Attachment Method:
N/A
Dimension:
69.8 x 69.8 x 12.7 mm
Thermal Resistance:
4.33@200LFM °C/W
Finish:
N/A
Heat Sink Passive Radial Panel Mount 4.33°C/W
Search Keywords:
88250AB
IN STOCK: 603
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$20.59
$102.950
25
$20.28
$507.000
50
$19.97
$998.500
100
$19.68
$1,968.000
150
$19.38
$2,907.000
300
$10.26
$3,078.000
450
$7.22
$3,249.000
600 +
$7.08
$4,248.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides