A-4
WakefieldAdhesive - Activator / Hardener - High Viscosity - Bottle - 0.316 lb. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
A-4
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Bottle Hardener
Material:
N/A
Color:
N/A
Fits Fan Size:
N/R
Family:
152
Operating Temperature:
N/A
Dimension:
N/A
Life Cycle:
Discontinued & Replaced
The A-4 is a 0.316lb Adhesive Hardener bottle ideal for general cementing, thermally bonding semiconductors and components to chassis or heat sinks, while electrically isolating one from the other, fabricating heat sinks or thermal links and for all permanent bonding of assemblies which require high thermally conductive interfaces. It produces a rigid, high strength bond to most materials when cured.
Search Keywords:
A4
This product is not in stock and cannot be back-ordered
Product Guides